CG32.7LTR | ||
---|---|---|
DigiKey Part Number | F11237CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CG32.7LTR | |
Description | GDT 2700V 5KA 2 POLE TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 2700 V 5000A (5kA) 2 Pole Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2700 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.70000 | ¥36.70 |
5 | ¥35.43200 | ¥177.16 |
10 | ¥34.15900 | ¥341.59 |
50 | ¥26.56880 | ¥1,328.44 |
100 | ¥22.14060 | ¥2,214.06 |
250 | ¥21.50816 | ¥5,377.04 |