BTA08-600CW3G | ||
---|---|---|
DigiKey Part Number | BTA08-600CW3GOS-ND | |
Manufacturer | ||
Manufacturer Product Number | BTA08-600CW3G | |
Description | TRIAC 600V 8A TO220AB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Standard 600 V 8 A Through Hole TO-220AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 90A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
50 | ¥18.86340 | ¥943.17 |
100 | ¥15.51980 | ¥1,551.98 |
500 | ¥13.13250 | ¥6,566.25 |
1,000 | ¥11.14263 | ¥11,142.63 |
2,000 | ¥10.58555 | ¥21,171.10 |
5,000 | ¥10.18757 | ¥50,937.85 |