BC103J7A | ||
---|---|---|
DigiKey Part Number | 18-BC103J7ATR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BC103J7A | |
Description | NTC THERMISTOR | |
Customer Reference | ||
Detailed Description | NTC Thermistor 10k Die |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.05% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | Die |