B1200CCLRP | ||
---|---|---|
DigiKey Part Number | B1200CCLRP-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | B1200CCLRP | |
Description | TVS DEVICE MIXED ADJ DO214AA | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB (3 Leads), Compak | |
Supplier Device Package | DO-214AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.26232 | ¥18,155.80 |
5,000 | ¥6.98929 | ¥34,946.45 |