AQ15CANA-02HTG | |
---|---|
DigiKey Part Number | 18-AQ15CANA-02HTGTR-ND - Tape & Reel (TR) 18-AQ15CANA-02HTGCT-ND - Cut Tape (CT) 18-AQ15CANA-02HTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ15CANA-02HTG |
Description | 15V 9A 30KV SOT23-3L DIODE ARRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33V (Typ) Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 33V (Typ) | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 21pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.15500 | ¥215.50 |
500 | ¥1.68276 | ¥841.38 |
1,000 | ¥1.36784 | ¥1,367.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22275 | ¥3,668.25 |
6,000 | ¥1.16057 | ¥6,963.42 |
9,000 | ¥1.07768 | ¥9,699.12 |
30,000 | ¥1.05281 | ¥31,584.30 |
75,000 | ¥1.01964 | ¥76,473.00 |