AHEF100 | |
---|---|
DigiKey Part Number | AHEF100HF-ND |
Manufacturer | |
Manufacturer Product Number | AHEF100 |
Description | PTC RESET FUSE 32V 1A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 32V 1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | AHEF100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 32V | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Trip (It) | 1.9 A | |
Current - Max | 100 A | |
Time to Trip | 6.2 s | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 430 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.382" Dia x 0.118" T (9.70mm x 3.00mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
5 | ¥5.86200 | ¥29.31 |
10 | ¥5.68900 | ¥56.89 |
50 | ¥4.78280 | ¥239.14 |
100 | ¥3.97090 | ¥397.09 |
250 | ¥3.60980 | ¥902.45 |
500 | ¥3.06832 | ¥1,534.16 |
1,000 | ¥2.70728 | ¥2,707.28 |
5,000 | ¥2.47922 | ¥12,396.10 |