956-5124 | ||
---|---|---|
DigiKey Part Number | 18-956-5124-ND | |
Manufacturer | ||
Manufacturer Product Number | 956-5124 | |
Description | SWITCH KEYLOCK 4POS 10A 12V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Keylock Switch 4 Position 10A (DC) AC 12 VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Number of Positions | 4 | |
Switch Function | On-Off-On-Mom | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 2 only | |
Angle of Throw | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥467.00000 | ¥467.00 |
10 | ¥442.40900 | ¥4,424.09 |
40 | ¥393.25000 | ¥15,730.00 |
80 | ¥368.67175 | ¥29,493.74 |