956-4138 | ||
---|---|---|
DigiKey Part Number | F9289-ND | |
Manufacturer | ||
Manufacturer Product Number | 956-4138 | |
Description | SWITCH KEYLOCK 4POS 10A 12V | |
Customer Reference | ||
Detailed Description | Keylock Switch 4 Position 10A (DC) AC 12 VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | - | |
Number of Positions | 4 | |
Switch Function | On-Off-On-Mom | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 2 only | |
Angle of Throw | - | |
Contact Material | Copper | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - |