95060-43 | ||
---|---|---|
DigiKey Part Number | F9248-ND | |
Manufacturer | ||
Manufacturer Product Number | 95060-43 | |
Description | SWITCH KEYLOCKPOS 5A 24V | |
Customer Reference | ||
Detailed Description | Keylock Switch Position 5A (DC) AC 24 VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switch Function | - | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | - | |
Angle of Throw | 30° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Panel Cutout Dimensions | Circular - 21.84mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - |