92107-04 | ||
---|---|---|
DigiKey Part Number | F9213-ND | |
Manufacturer | ||
Manufacturer Product Number | 92107-04 | |
Description | SWITCH BALL PLNG SPST-NO 20A 12V | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Ball Bearing Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | - | |
Electrical Life | - | |
Mechanical Life | - |