83000008155 | ||
---|---|---|
DigiKey Part Number | 83000008155-ND | |
Manufacturer | ||
Manufacturer Product Number | 83000008155 | |
Description | FUSE HOLDER CART 250V 6.3A PCB | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.61000 | ¥77.61 |
5 | ¥74.83600 | ¥374.18 |
10 | ¥72.07300 | ¥720.73 |
50 | ¥55.43820 | ¥2,771.91 |
100 | ¥47.12240 | ¥4,712.24 |
300 | ¥44.35023 | ¥13,305.07 |
500 | ¥38.80654 | ¥19,403.27 |
1,000 | ¥37.42058 | ¥37,420.58 |