75600-01-BX | ||
---|---|---|
DigiKey Part Number | 18-75600-01-BX-ND | |
Manufacturer | ||
Manufacturer Product Number | 75600-01-BX | |
Description | SWITCH SELECTOR 10A 16V | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Selector Switch Position 10A (DC) Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 16 V | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads with Connector | |
Panel Cutout Dimensions | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,440.52000 | ¥1,440.52 |
10 | ¥1,350.45700 | ¥13,504.57 |
25 | ¥1,260.43000 | ¥31,510.75 |
50 | ¥1,236.68540 | ¥61,834.27 |