64600001001 | ||
---|---|---|
DigiKey Part Number | 64600001001-ND | |
Manufacturer | ||
Manufacturer Product Number | 64600001001 | |
Description | FUSE BLOCK CART 250V 6.3A PCB | |
Customer Reference | ||
Detailed Description | Fuse Block 6.3 A 250V 1 Circuit Cartridge Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |