60R050XPR | ||
---|---|---|
DigiKey Part Number | F1989CT-ND - Cut Tape (CT) F1989TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 60R050XPR | |
Description | PTC RESET FUSE 60V 500MA RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.17 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.311" Dia x 0.122" T (7.90mm x 3.10mm) | |
Height - Seated (Max) | 0.539" (13.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
5 | ¥5.48000 | ¥27.40 |
10 | ¥5.30900 | ¥53.09 |
50 | ¥4.46660 | ¥223.33 |
100 | ¥3.70880 | ¥370.88 |
250 | ¥3.37160 | ¥842.90 |
500 | ¥2.86576 | ¥1,432.88 |
1,000 | ¥2.52862 | ¥2,528.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.36005 | ¥4,720.10 |
4,000 | ¥2.31790 | ¥9,271.60 |
6,000 | ¥2.27576 | ¥13,654.56 |
10,000 | ¥2.19147 | ¥21,914.70 |