5KP54A | ||
---|---|---|
DigiKey Part Number | 5KP54ALFTR-ND - Tape & Reel (TR) 5KP54ALFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 5KP54A | |
Description | TVS P600 54V 5000W UNIDIR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 87.1V Clamp 58.6A Ipp Tvs Diode Through Hole P600 | |
Datasheet | Datasheet | |
EDA/CAD Models | 5KP54A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 58.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥18.82400 | ¥188.24 |
100 | ¥14.98450 | ¥1,498.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥12.67924 | ¥10,143.39 |
1,600 | ¥10.75814 | ¥17,213.02 |
2,400 | ¥10.22023 | ¥24,528.55 |
5,600 | ¥9.83603 | ¥55,081.77 |