59630-1-T-01-A | ||
---|---|---|
DigiKey Part Number | 59630-1-T-01-A-ND | |
Manufacturer | ||
Manufacturer Product Number | 59630-1-T-01-A | |
Description | SENSOR LEVEL SWITCH SGL | |
Customer Reference | ||
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M8 Thread | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NO | |
Current | 500 mA | |
Switch Actuation Level | 0.2" (5.08 mm) | |
Mounting Type | Panel Mount, M8 Thread | |
Material - Housing & Prism | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 200VDC |