59135-2-U-04-F | ||
---|---|---|
DigiKey Part Number | F11460-ND | |
Manufacturer | ||
Manufacturer Product Number | 59135-2-U-04-F | |
Description | SENSOR REED SW SPST-NO W LEADS | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -20°C ~ 105°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.07000 | ¥77.07 |
10 | ¥73.59100 | ¥735.91 |
25 | ¥66.93120 | ¥1,673.28 |
100 | ¥57.82020 | ¥5,782.02 |
250 | ¥52.56396 | ¥13,140.99 |
500 | ¥48.70930 | ¥24,354.65 |
1,000 | ¥45.20509 | ¥45,205.09 |