59125-1-U-00-0 | ||
---|---|---|
DigiKey Part Number | F8052-ND | |
Manufacturer | ||
Manufacturer Product Number | 59125-1-U-00-0 | |
Description | SENSOR REED SW SPST-NO TERM PINS | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Terminal Pins Flange Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Terminal Pins | |
Voltage - Supply | - | |
Must Operate | 8.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |
10 | ¥38.97800 | ¥389.78 |
25 | ¥35.58600 | ¥889.65 |
100 | ¥30.84010 | ¥3,084.01 |
300 | ¥27.95967 | ¥8,387.90 |