59070-4-S-02-A | ||
---|---|---|
DigiKey Part Number | F8043-ND | |
Manufacturer | ||
Manufacturer Product Number | 59070-4-S-02-A | |
Description | SENSOR REED SW SPST-NC W LEADS | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Cylinder, Threaded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 7.50mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder, Threaded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.92000 | ¥49.92 |
10 | ¥45.60000 | ¥456.00 |
25 | ¥41.47840 | ¥1,036.96 |
100 | ¥35.83150 | ¥3,583.15 |
250 | ¥32.57400 | ¥8,143.50 |
500 | ¥30.18528 | ¥15,092.64 |
1,000 | ¥28.01364 | ¥28,013.64 |
2,500 | ¥26.87625 | ¥67,190.62 |