59070-3-T-02-A | ||
---|---|---|
DigiKey Part Number | F8041-ND | |
Manufacturer | ||
Manufacturer Product Number | 59070-3-T-02-A | |
Description | SENSOR REED SW SPDT WIRE LEADS | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Cylinder, Threaded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 6.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder, Threaded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.31000 | ¥54.31 |
10 | ¥51.82000 | ¥518.20 |
25 | ¥47.13360 | ¥1,178.34 |
100 | ¥40.71830 | ¥4,071.83 |
250 | ¥37.01680 | ¥9,254.20 |
500 | ¥34.30208 | ¥17,151.04 |
1,000 | ¥31.83434 | ¥31,834.34 |
2,500 | ¥30.54180 | ¥76,354.50 |