59070-1-V-02-A | ||
---|---|---|
DigiKey Part Number | F8037-ND | |
Manufacturer | ||
Manufacturer Product Number | 59070-1-V-02-A | |
Description | SENSOR REED SW SPST-NO W LEADS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 4.50mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder, Threaded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥29.95600 | ¥299.56 |
25 | ¥27.34680 | ¥683.67 |
100 | ¥23.70120 | ¥2,370.12 |
300 | ¥21.48713 | ¥6,446.14 |
500 | ¥19.92458 | ¥9,962.29 |
1,000 | ¥18.49205 | ¥18,492.05 |
2,500 | ¥17.88817 | ¥44,720.42 |