59070-1-S-05-A | |
---|---|
DigiKey Part Number | 59070-1-S-05-A-ND |
Manufacturer | |
Manufacturer Product Number | 59070-1-S-05-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 9.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder, Threaded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥27.70984 | ¥13,854.92 |