59070-1-S-02-F | ||
---|---|---|
DigiKey Part Number | F8033-ND | |
Manufacturer | ||
Manufacturer Product Number | 59070-1-S-02-F | |
Description | SENSOR REED SW SPST-NO W LEADS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 9.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder, Threaded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.89000 | ¥40.89 |
10 | ¥37.30800 | ¥373.08 |
25 | ¥33.93400 | ¥848.35 |
100 | ¥29.31620 | ¥2,931.62 |
250 | ¥26.65092 | ¥6,662.73 |
500 | ¥24.69650 | ¥12,348.25 |
1,000 | ¥22.91981 | ¥22,919.81 |
2,500 | ¥21.98920 | ¥54,973.00 |