59050-3-S-00-0 | ||
---|---|---|
DigiKey Part Number | 18-59050-3-S-00-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 59050-3-S-00-0 | |
Description | SWITCH MAGNETIC SPDT 180MA 120V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Molded Body Reed Switch SPDT 10 ~ 15AT Operate Range 5W 180mA (AC), 250mA (DC) 120 V Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPDT | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 180mA (AC), 250mA (DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 175 V | |
Power - Rated | 5W | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Length - Overall | 0.900" (22.86mm) | |
Size - Body | 0.900" L x 0.170" W x 0.180" H (22.86mm x 4.32mm x 4.57mm) | |
Height Above Board | 0.180" (4.57mm) | |
Operating Temperature | -20°C ~ 105°C | |
Capacitance | 1 pF | |
Current - Carry | 1.5A (DC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.67000 | ¥36.67 |
10 | ¥35.14700 | ¥351.47 |
25 | ¥32.09040 | ¥802.26 |
200 | ¥27.81165 | ¥5,562.33 |
400 | ¥25.21385 | ¥10,085.54 |
600 | ¥23.38012 | ¥14,028.07 |
1,000 | ¥21.69920 | ¥21,699.20 |
2,600 | ¥19.71265 | ¥51,252.89 |