59022-4-U-02-F | ||
---|---|---|
DigiKey Part Number | F7998-ND | |
Manufacturer | ||
Manufacturer Product Number | 59022-4-U-02-F | |
Description | SENSOR REED SW SPST-NC W LEADS | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Barrel (Plastic Housed), Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 6.50mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Barrel (Plastic Housed), Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.61000 | ¥36.61 |
10 | ¥35.11100 | ¥351.11 |
25 | ¥32.06240 | ¥801.56 |
100 | ¥27.78700 | ¥2,778.70 |
300 | ¥25.19120 | ¥7,557.36 |
500 | ¥23.35920 | ¥11,679.60 |
1,000 | ¥21.67982 | ¥21,679.82 |
2,500 | ¥20.97180 | ¥52,429.50 |