59022-4-T-02-A | ||
---|---|---|
DigiKey Part Number | F7106-ND | |
Manufacturer | ||
Manufacturer Product Number | 59022-4-T-02-A | |
Description | SENSOR REED SW SPST-NC W LEADS | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Barrel (Plastic Housed), Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 7.50mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Barrel (Plastic Housed), Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.13000 | ¥41.13 |
10 | ¥39.42900 | ¥394.29 |
25 | ¥36.00280 | ¥900.07 |
100 | ¥31.20210 | ¥3,120.21 |
300 | ¥28.28803 | ¥8,486.41 |
500 | ¥26.23068 | ¥13,115.34 |
1,000 | ¥24.34482 | ¥24,344.82 |
2,500 | ¥22.11605 | ¥55,290.12 |