59022-3-T-02-F | ||
---|---|---|
DigiKey Part Number | F7994-ND | |
Manufacturer | ||
Manufacturer Product Number | 59022-3-T-02-F | |
Description | SENSOR REED SW SPDT WIRE LEADS | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Barrel (Plastic Housed), Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 7.50mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Barrel (Plastic Housed), Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.74000 | ¥44.74 |
10 | ¥40.81700 | ¥408.17 |
25 | ¥37.12280 | ¥928.07 |
100 | ¥32.07060 | ¥3,207.06 |
250 | ¥29.15532 | ¥7,288.83 |
500 | ¥27.01712 | ¥13,508.56 |
1,000 | ¥25.07348 | ¥25,073.48 |
2,500 | ¥24.05542 | ¥60,138.55 |