59020-1-S-01-A | ||
---|---|---|
DigiKey Part Number | 59020-1-S-01-A-ND | |
Manufacturer | ||
Manufacturer Product Number | 59020-1-S-01-A | |
Description | SENSOR REED SW SPST-NO W LEADS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 6.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.03000 | ¥53.03 |
10 | ¥50.66000 | ¥506.60 |
25 | ¥46.07400 | ¥1,151.85 |
100 | ¥39.80300 | ¥3,980.30 |
300 | ¥36.18460 | ¥10,855.38 |
500 | ¥33.53092 | ¥16,765.46 |
1,000 | ¥33.13605 | ¥33,136.05 |