55033-01-BX | ||
---|---|---|
DigiKey Part Number | 18-55033-01-BX-ND | |
Manufacturer | ||
Manufacturer Product Number | 55033-01-BX | |
Description | SWITCH TOGGLE SPDT 25A 12V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Toggle Switch SPDT Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 25A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.46mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.79000 | ¥129.79 |
12 | ¥115.36167 | ¥1,384.34 |
36 | ¥109.59472 | ¥3,945.41 |
60 | ¥103.82633 | ¥6,229.58 |
108 | ¥98.05833 | ¥10,590.30 |
252 | ¥89.40599 | ¥22,530.31 |
504 | ¥83.63778 | ¥42,153.44 |
1,008 | ¥79.31175 | ¥79,946.24 |