54101-01 | ||
---|---|---|
DigiKey Part Number | 18-54101-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 54101-01 | |
Description | SWITCH TOGGLE SPST 25A 12V | |
Customer Reference | ||
Detailed Description | Toggle Switch SPST Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 25A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Paddle | |
Actuator Length | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Plastic | |
Electrical Life | - | |
Base Product Number |