46377-6 | |
---|---|
DigiKey Part Number | F8741-ND |
Manufacturer | |
Manufacturer Product Number | 46377-6 |
Description | FUSE BLOCK 6P |
Customer Reference | |
Detailed Description | Fuse Block 150 A 32V 6 Circuit Blade Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 150 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 6 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | - | |
Contact Finish | - |