3.0SMCJ10A | ||
---|---|---|
DigiKey Part Number | 18-3.0SMCJ10ATR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 3.0SMCJ10A | |
Description | TVS DIODE 3000W UNI DO-214AB 10V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 17V Clamp 176.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 176.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.97176 | ¥8,915.28 |
6,000 | ¥2.83026 | ¥16,981.56 |
9,000 | ¥2.69963 | ¥24,296.67 |
30,000 | ¥2.66804 | ¥80,041.20 |