2484-16-BX | ||
---|---|---|
DigiKey Part Number | 18-2484-16-BX-ND | |
Manufacturer | ||
Manufacturer Product Number | 2484-16-BX | |
Description | SWITCH SELECT 2POS SPST 175A 36V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Selector Switch 2 Position SPST 175A (DC) Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 175A (DC) | |
Voltage Rating - DC | 36 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥455.69000 | ¥455.69 |
10 | ¥431.68100 | ¥4,316.81 |
28 | ¥407.69571 | ¥11,415.48 |
56 | ¥383.71304 | ¥21,487.93 |
112 | ¥359.73125 | ¥40,289.90 |
252 | ¥335.74917 | ¥84,608.79 |