233P-1.5-ENCL | ||
---|---|---|
DigiKey Part Number | F10477-ND | |
Manufacturer | ||
Manufacturer Product Number | 233P-1.5-ENCL | |
Description | 1-PHASE PUMPSAVERPLUS / 230V | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Sensing AC 230VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 190 ~ 265V AC | |
Delay Time | Fixed, 4 Sec, 5 Sec | |
Voltage - Supply | 230VAC | |
Output Type | Relay | |
Circuit | SPST-NO (1 Form A) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 55°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,242.95000 | ¥2,242.95 |
10 | ¥2,168.21600 | ¥21,682.16 |
25 | ¥2,018.68680 | ¥50,467.17 |