177.5791.0001 | ||
---|---|---|
DigiKey Part Number | 177.5791.0001-ND | |
Manufacturer | ||
Manufacturer Product Number | 177.5791.0001 | |
Description | FUSE BLOCK BOLT DOWN 80V | |
Customer Reference | ||
Detailed Description | Fuse Block 80V 1 Circuit Bolt Down |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | - | |
Fuse Size | 2.441" (62mm) Pitch | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 80V | |
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥588.77300 | ¥5,887.73 |