156.5677.6152 | ||
---|---|---|
DigiKey Part Number | 156.5677.6152-ND | |
Manufacturer | ||
Manufacturer Product Number | 156.5677.6152 | |
Description | FUSE STRIP 150A 32VDC BOLT 5K PC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 150A 32 VDC Fuse Fuse Strip Bolt Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 150A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 32 VDC | |
Response Time | - | |
Applications | Automotive | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 1kA | |
Package / Case | Metal Strip | |
Size / Dimension | 1.654" L x 0.472" W x 0.031" H (42.00mm x 12.00mm x 0.80mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 465000 | |
DC Cold Resistance | 0.23 mOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.31000 | ¥3.31 |
5 | ¥3.20000 | ¥16.00 |
10 | ¥3.10100 | ¥31.01 |
50 | ¥2.60760 | ¥130.38 |
100 | ¥2.16440 | ¥216.44 |
250 | ¥1.96816 | ¥492.04 |
500 | ¥1.67272 | ¥836.36 |
1,000 | ¥1.47594 | ¥1,475.94 |
5,000 | ¥1.35163 | ¥6,758.15 |