156.5677.6111 | ||
---|---|---|
DigiKey Part Number | 156.5677.6111-ND | |
Manufacturer | ||
Manufacturer Product Number | 156.5677.6111 | |
Description | FUSE STRIP 110A 32VDC BOLT 100PC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 110A 32 VDC Fuse Fuse Strip Bolt Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 110A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 32 VDC | |
Response Time | - | |
Applications | Automotive | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 1kA | |
Package / Case | Metal Strip | |
Size / Dimension | 1.654" L x 0.472" W x 0.031" H (42.00mm x 12.00mm x 0.80mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 139000 | |
DC Cold Resistance | 0.31 mOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.88000 | ¥6.88 |
5 | ¥6.64800 | ¥33.24 |
10 | ¥6.22900 | ¥62.29 |
50 | ¥5.15280 | ¥257.64 |
100 | ¥4.29390 | ¥429.39 |
300 | ¥4.18640 | ¥1,255.92 |
500 | ¥3.54240 | ¥1,771.20 |
1,000 | ¥3.11300 | ¥3,113.00 |
5,000 | ¥2.94902 | ¥14,745.10 |