



1206L175SLYR | |
|---|---|
DigiKey Part Number | F5783TR-ND - Tape & Reel (TR) F5783CT-ND - Cut Tape (CT) F5783DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L175SLYR |
Description | PTC RESET FUSE 6V 1.75A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.75 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L175SLYR Models |
Category | Time to Trip 400 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 30 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Hold (Ih) (Max) 1.75 A | Thickness (Max) 0.071" (1.80mm) |
Current - Trip (It) 3.5 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.69000 | ¥18.69 |
| 5 | ¥15.48200 | ¥77.41 |
| 10 | ¥14.29100 | ¥142.91 |
| 50 | ¥11.85420 | ¥592.71 |
| 100 | ¥10.93620 | ¥1,093.62 |
| 250 | ¥9.82676 | ¥2,456.69 |
| 500 | ¥9.05928 | ¥4,529.64 |
| 1,000 | ¥8.34798 | ¥8,347.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥6.62944 | ¥26,517.76 |








