10EV040.ZXBDP | |
---|---|
DigiKey Part Number | 18-10EV040.ZXBDP-ND |
Manufacturer | |
Manufacturer Product Number | 10EV040.ZXBDP |
Description | PCP HV FUSE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40A 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 1.532" L (10.30mm x 38.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.61000 | ¥80.61 |
5 | ¥77.74600 | ¥388.73 |
10 | ¥74.86900 | ¥748.69 |
50 | ¥57.58980 | ¥2,879.49 |
100 | ¥48.95190 | ¥4,895.19 |
320 | ¥46.07225 | ¥14,743.12 |
640 | ¥40.31316 | ¥25,800.42 |
1,280 | ¥39.55370 | ¥50,628.74 |