102BG1J | |
---|---|
DigiKey Part Number | 615-1114-ND |
Manufacturer | |
Manufacturer Product Number | 102BG1J |
Description | THERMISTOR NTC 1KOHM 2941K DO35 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
EDA/CAD Models | 102BG1J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 2941K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 220°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥9.00600 | ¥90.06 |
25 | ¥7.50040 | ¥187.51 |
50 | ¥7.33480 | ¥366.74 |
250 | ¥6.16824 | ¥1,542.06 |
500 | ¥5.87006 | ¥2,935.03 |