1.5SMC100CA | ||
---|---|---|
DigiKey Part Number | 18-1.5SMC100CATR-ND - Tape & Reel (TR) 18-1.5SMC100CACT-ND - Cut Tape (CT) 18-1.5SMC100CADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1.5SMC100CA | |
Description | TVS DIODE 85.5VWM 137VC DO214AB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 137V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1.5SMC100CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 11.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.80200 | ¥48.02 |
100 | ¥3.32310 | ¥332.31 |
500 | ¥2.77690 | ¥1,388.45 |
1,000 | ¥2.36331 | ¥2,363.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.10485 | ¥6,314.55 |
6,000 | ¥1.99408 | ¥11,964.48 |
9,000 | ¥1.84636 | ¥16,617.24 |
30,000 | ¥1.81682 | ¥54,504.60 |