0SPF004.HXR | ||
---|---|---|
DigiKey Part Number | F5903-ND | |
Manufacturer | ||
Manufacturer Product Number | 0SPF004.HXR | |
Description | FUSE CARTRIDGE 4A 1KVDC 5AG | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 4A 1 kVDC Fuse Cartridge Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 4A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.06127 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.20000 | ¥211.20 |
5 | ¥194.95600 | ¥974.78 |
10 | ¥178.71000 | ¥1,787.10 |
50 | ¥154.34080 | ¥7,717.04 |
100 | ¥129.97130 | ¥12,997.13 |
300 | ¥121.84807 | ¥36,554.42 |
500 | ¥109.66324 | ¥54,831.62 |