0PTF0060W | ||
---|---|---|
DigiKey Part Number | 0PTF0060W-ND | |
Manufacturer | ||
Manufacturer Product Number | 0PTF0060W | |
Description | FUSE HOLDER CARTRIDGE PCB | |
Customer Reference | ||
Detailed Description | Fuse Holder 1 Circuit Cartridge Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | PC Pin | |
Contact Material | - | |
Contact Finish | - |