
0LEB00AAXK | |
|---|---|
DigiKey Part Number | F6236-ND |
Manufacturer | |
Manufacturer Product Number | 0LEB00AAXK |
Description | FUSE HLDR CART 600V 30A IN LINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 5AG, 13/32" x 1-1/2" (Midget) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Crimp |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Contact Material Copper |
Current Rating (Amps) 30 A | Contact Finish Copper |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥360.85000 | ¥360.85 |
| 5 | ¥299.35600 | ¥1,496.78 |
| 10 | ¥276.14800 | ¥2,761.48 |
| 50 | ¥228.70920 | ¥11,435.46 |
| 100 | ¥210.72160 | ¥21,072.16 |
| 250 | ¥188.92476 | ¥47,231.19 |
| 500 | ¥173.80316 | ¥86,901.58 |







