
0LEC00AAX | |
|---|---|
DigiKey Part Number | 5666-0LEC00AAX-ND |
Manufacturer | |
Manufacturer Product Number | 0LEC00AAX |
Description | FUSE HLDR CART 600V 30A IN LINE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products Class CC Fuses, 13/32" x 1-1/2" |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Crimp |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Contact Material Copper |
Current Rating (Amps) 30 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥539.23000 | ¥539.23 |
| 5 | ¥447.28400 | ¥2,236.42 |
| 10 | ¥412.56400 | ¥4,125.64 |
| 50 | ¥341.53040 | ¥17,076.52 |
| 100 | ¥314.58480 | ¥31,458.48 |
| 250 | ¥281.92012 | ¥70,480.03 |



