0FHM0002ZXJG | |
---|---|
DigiKey Part Number | 0FHM0002ZXJG-ND |
Manufacturer | |
Manufacturer Product Number | 0FHM0002ZXJG |
Description | FUSE HLDR BLADE 32V 20A IN LINE |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.26923 | ¥23,269.23 |