0ATO015.MXGLO | ||
---|---|---|
DigiKey Part Number | 0ATO015.MXGLO-ND | |
Manufacturer | ||
Manufacturer Product Number | 0ATO015.MXGLO | |
Description | FUSE AUTO 15A 32VAC/VDC BLADE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 15 A 32 V AC 32 V DC Fuse Automotive Requires Holder Blade, ATO/ATC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, SAE, UL | |
Operating Temperature | - | |
Color | Blue | |
Size / Dimension | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.30000 | ¥26.30 |
10 | ¥23.83000 | ¥238.30 |
100 | ¥16.30710 | ¥1,630.71 |
1,000 | ¥11.91662 | ¥11,916.62 |
5,000 | ¥10.45317 | ¥52,265.85 |