0998125.UX-2M8 | ||
---|---|---|
DigiKey Part Number | 18-0998125.UX-2M8-ND | |
Manufacturer | ||
Manufacturer Product Number | 0998125.UX-2M8 | |
Description | FUSE AUTO 125A 70VDC AUTO LINK | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 125 A AC 70 V DC Fuse Automotive Bolt Mount Auto Link | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 70 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2.5kA | |
Melting I²t | 38000 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Green | |
Size / Dimension | 1.150" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |
DC Cold Resistance | 0.0037 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.17000 | ¥111.17 |
5 | ¥107.23800 | ¥536.19 |
10 | ¥103.26900 | ¥1,032.69 |
50 | ¥79.43400 | ¥3,971.70 |
100 | ¥67.51910 | ¥6,751.91 |
250 | ¥63.54792 | ¥15,886.98 |
500 | ¥55.60436 | ¥27,802.18 |
1,000 | ¥54.55683 | ¥54,556.83 |