0695020.L | ||
---|---|---|
DigiKey Part Number | 0695020.L-ND | |
Manufacturer | ||
Manufacturer Product Number | 0695020.L | |
Description | FUSE AUTO 20A 32VDC 50 PC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 20 A AC 32 V DC Fuse Automotive Requires Holder Auto Link | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Blue | |
Size / Dimension | 0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.35000 | ¥27.35 |
5 | ¥26.39800 | ¥131.99 |
10 | ¥25.48700 | ¥254.87 |
50 | ¥20.02300 | ¥1,001.15 |
100 | ¥16.38310 | ¥1,638.31 |
250 | ¥15.92792 | ¥3,981.98 |
500 | ¥13.65234 | ¥6,826.17 |
1,000 | ¥12.74226 | ¥12,742.26 |
5,000 | ¥11.37699 | ¥56,884.95 |