0603SFS400F/32-2 | ||
---|---|---|
DigiKey Part Number | 0603SFS400F/32-2TR-ND - Tape & Reel (TR) 0603SFS400F/32-2CT-ND - Cut Tape (CT) 0603SFS400F/32-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0603SFS400F/32-2 | |
Description | FUSE BOARD MOUNT 4A 32VDC 0603 | |
Customer Reference | ||
Detailed Description | 4 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.3 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.017 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.33000 | ¥7.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥2.97066 | ¥23,765.28 |